MAX® 10 Field Programmable Gate Array (FPGA) IC 246 562176 16000 324-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M16DAU324I7G

DigiKey Part Number
544-3541-ND
Manufacturer
Manufacturer Product Number
10M16DAU324I7G
Description
IC FPGA 246 I/O 324UBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 246 562176 16000 324-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
10M16DAU324I7G Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
562176
Mfr
Number of I/O
246
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1000
Supplier Device Package
324-UBGA (15x15)
Number of Logic Elements/Cells
16000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 917,96000 Kč1 917,96 Kč
251 534,15600 Kč38 353,90 Kč
1001 495,81560 Kč149 581,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 917,96000 Kč
Unit Price with VAT:2 320,73160 Kč