


TMCS1123C4AQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1123C4AQDVGRTR-ND - Tape & Reel (TR) 296-TMCS1123C4AQDVGRCT-ND - Cut Tape (CT) 296-TMCS1123C4AQDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1123C4AQDVGR |
Description | CURRENT SENSOR HE 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -2.3A ~ 45.7A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1123C4AQDVGR Models |
Category | Frequency 250kHz |
Mfr | Linearity ±0.1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Response Time 1µs |
For Measuring AC/DC | Current - Supply (Max) 80A |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Sensitivity 100mV/A | Supplier Device Package 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| 5 | 92,59800 Kč | 462,99 Kč |
| 10 | 88,67800 Kč | 886,78 Kč |
| 25 | 83,95600 Kč | 2 098,90 Kč |
| 50 | 80,74000 Kč | 4 037,00 Kč |
| 100 | 77,79100 Kč | 7 779,10 Kč |
| 500 | 71,85470 Kč | 35 927,35 Kč |
| 1 000 | 69,64361 Kč | 69 643,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 67,61510 Kč | 135 230,20 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |




