


TMCS1123B5AQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1123B5AQDVGRTR-ND - Tape & Reel (TR) 296-TMCS1123B5AQDVGRCT-ND - Cut Tape (CT) 296-TMCS1123B5AQDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1123B5AQDVGR |
Description | CURRENT SEN HALL EFFECT 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -10.3A ~ 21.7A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1123B5AQDVGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 150mV/A | |
Frequency | 250kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 1µs | |
Current - Supply (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,04000 Kč | 93,04 Kč |
| 5 | 83,35800 Kč | 416,79 Kč |
| 10 | 79,80100 Kč | 798,01 Kč |
| 25 | 75,52760 Kč | 1 888,19 Kč |
| 50 | 72,60560 Kč | 3 630,28 Kč |
| 100 | 69,93230 Kč | 6 993,23 Kč |
| 500 | 64,54982 Kč | 32 274,91 Kč |
| 1 000 | 64,38079 Kč | 64 380,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 59,45994 Kč | 118 919,88 Kč |
| Unit Price without VAT: | 93,04000 Kč |
|---|---|
| Unit Price with VAT: | 112,57840 Kč |







