
TMCS1107EVM | |
|---|---|
DigiKey Part Number | 296-TMCS1107EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMCS1107EVM |
Description | TMCS1107 ISOLATED HALL-EFFECT CU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMCS1107 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TMCS1107 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 474,76000 Kč | 1 474,76 Kč |
| Unit Price without VAT: | 1 474,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 784,45960 Kč |







