ACS725KMATR-30AB-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS724KMATR-30AB-T

DigiKey Part Number
620-ACS724KMATR-30AB-TTR-ND - Tape & Reel (TR)
620-ACS724KMATR-30AB-TCT-ND - Cut Tape (CT)
620-ACS724KMATR-30AB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS724KMATR-30AB-T
Description
CURRENT SEN HE/DIFF 30A 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
66mV/A
Frequency
DC ~ 120kHz
Linearity
±1%
Accuracy
±0.8%
Voltage - Supply
4.5V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,53000 Kč73,53 Kč
565,74000 Kč328,70 Kč
1062,84400 Kč628,44 Kč
2559,39040 Kč1 484,76 Kč
5057,03260 Kč2 851,63 Kč
10054,86830 Kč5 486,83 Kč
50050,51816 Kč25 259,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00041,56314 Kč41 563,14 Kč
2 00040,35813 Kč80 716,26 Kč
Manufacturers Standard Package
Unit Price without VAT:73,53000 Kč
Unit Price with VAT:88,97130 Kč