
TMCS1101A4BQDT | |
|---|---|
DigiKey Part Number | 296-TMCS1101A4BQDTTR-ND - Tape & Reel (TR) 296-TMCS1101A4BQDTCT-ND - Cut Tape (CT) 296-TMCS1101A4BQDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A4BQDT |
Description | CURRENT SENSOR HE 5.6A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 5.6A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A4BQDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,35000 Kč | 127,35 Kč |
| 10 | 97,67200 Kč | 976,72 Kč |
| 25 | 90,25400 Kč | 2 256,35 Kč |
| 100 | 82,09710 Kč | 8 209,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,20916 Kč | 19 552,29 Kč |
| 500 | 75,86546 Kč | 37 932,73 Kč |
| 750 | 74,69157 Kč | 56 018,68 Kč |
| 1 250 | 73,39175 Kč | 91 739,69 Kč |
| 1 750 | 72,63116 Kč | 127 104,53 Kč |
| 2 500 | 71,90057 Kč | 179 751,43 Kč |
| Unit Price without VAT: | 127,35000 Kč |
|---|---|
| Unit Price with VAT: | 154,09350 Kč |











