131-8701-251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-8701-251

DigiKey Part Number
J10187-ND
Manufacturer
Manufacturer Product Number
131-8701-251
Description
CONN MINI SMB JACK STR 75OHM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB, Mini Connector Jack, Male Pin 75 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,25000 Kč125,25 Kč
10106,47100 Kč1 064,71 Kč
2599,80240 Kč2 495,06 Kč
5095,03660 Kč4 751,83 Kč
10090,49820 Kč9 049,82 Kč
25084,83236 Kč21 208,09 Kč
50080,78570 Kč40 392,85 Kč
1 00076,93270 Kč76 932,70 Kč
2 50072,12235 Kč180 305,88 Kč
Manufacturers Standard Package
Unit Price without VAT:125,25000 Kč
Unit Price with VAT:151,55250 Kč