
LT6552IS8#PBF | |
|---|---|
DigiKey Part Number | LT6552IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6552IS8#PBF |
Description | IC AMP DIFFERENTIAL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6552IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Differential | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 75 MHz | |
Slew Rate | 600V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 12.6V, ±1.5V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,30000 Kč | 126,30 Kč |
| 10 | 83,14800 Kč | 831,48 Kč |
| 25 | 71,89840 Kč | 1 797,46 Kč |
| 100 | 59,17160 Kč | 5 917,16 Kč |
| 300 | 51,84263 Kč | 15 552,79 Kč |
| 500 | 49,07598 Kč | 24 537,99 Kč |
| 1 000 | 48,15188 Kč | 48 151,88 Kč |
| Unit Price without VAT: | 126,30000 Kč |
|---|---|
| Unit Price with VAT: | 152,82300 Kč |











