Current Sensor 5.75A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 5.75A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMCS1101A4BQDR

DigiKey Part Number
296-TMCS1101A4BQDRTR-ND - Tape & Reel (TR)
296-TMCS1101A4BQDRCT-ND - Cut Tape (CT)
296-TMCS1101A4BQDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1101A4BQDR
Description
CURRENT SENSOR HE 5.75A 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 5.75A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1101A4BQDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
400mV/A
Frequency
80kHz
Linearity
±0.05%
Accuracy
±0.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
6.5µs
Current - Supply (Max)
6mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
1052,76800 Kč527,68 Kč
2548,37080 Kč1 209,27 Kč
10043,55200 Kč4 355,20 Kč
25041,25184 Kč10 312,96 Kč
50040,69412 Kč20 347,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,52032 Kč93 800,80 Kč
5 00036,79450 Kč183 972,50 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč