Similar

TMCS1100A2QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1100A2QDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1100A2QDRQ1CT-ND - Cut Tape (CT) 296-TMCS1100A2QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1100A2QDRQ1 |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1100A2QDRQ1 Models |
Category | Linearity ±0.05% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 100mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 80kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS71240LLCBTR-025B3 | Allegro MicroSystems | 0 | 620-ACS71240LLCBTR-025B3-ND | 1,49012 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 5 | 67,32000 Kč | 336,60 Kč |
| 10 | 64,31700 Kč | 643,17 Kč |
| 25 | 60,77680 Kč | 1 519,42 Kč |
| 50 | 58,34920 Kč | 2 917,46 Kč |
| 100 | 56,12980 Kč | 5 612,98 Kč |
| 500 | 51,65844 Kč | 25 829,22 Kč |
| 1 000 | 49,99351 Kč | 49 993,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,00252 Kč | 120 006,30 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |







