
SM12-7 | |
|---|---|
DigiKey Part Number | SM12-7TR-ND - Tape & Reel (TR) SM12-7CT-ND - Cut Tape (CT) SM12-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM12-7 |
Description | TVS DIODE 12VWM 19VC SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 95pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 19V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,46100 Kč | 246,10 Kč |
| 500 | 1,81212 Kč | 906,06 Kč |
| 1 000 | 1,60215 Kč | 1 602,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33470 Kč | 4 004,10 Kč |
| 6 000 | 1,19958 Kč | 7 197,48 Kč |
| 9 000 | 1,13067 Kč | 10 176,03 Kč |
| 15 000 | 1,05319 Kč | 15 797,85 Kč |
| 21 000 | 1,00727 Kč | 21 152,67 Kč |
| 30 000 | 0,96263 Kč | 28 878,90 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |







