


LM4040EIM3X-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040EIM3X-2.5/NOPBTR-ND - Tape & Reel (TR) LM4040EIM3X-2.5/NOPBCT-ND - Cut Tape (CT) LM4040EIM3X-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040EIM3X-2.5/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040EIM3X-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 25 | 6,19040 Kč | 154,76 Kč |
| 100 | 5,36710 Kč | 536,71 Kč |
| 250 | 4,97568 Kč | 1 243,92 Kč |
| 500 | 4,73924 Kč | 2 369,62 Kč |
| 1 000 | 4,54502 Kč | 4 545,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,30487 Kč | 12 914,61 Kč |
| 6 000 | 4,18735 Kč | 25 124,10 Kč |
| 9 000 | 4,12853 Kč | 37 156,77 Kč |
| 15 000 | 4,06331 Kč | 60 949,65 Kč |
| 21 000 | 4,02520 Kč | 84 529,20 Kč |
| 30 000 | 3,98857 Kč | 119 657,10 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


