
TMAG5253BA3IQDMRR | |
|---|---|
DigiKey Part Number | 296-TMAG5253BA3IQDMRRTR-ND - Tape & Reel (TR) 296-TMAG5253BA3IQDMRRCT-ND - Cut Tape (CT) 296-TMAG5253BA3IQDMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5253BA3IQDMRR |
Description | SEN HALL EFFT ANLG VOLT 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Z Axis 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5253BA3IQDMRR Models |
Category | Voltage - Supply 1.65V ~ 3.6V |
Manufacturer Texas Instruments | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 15kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Supplier Device Package 4-X2SON (1.1x1.4) |
Axis Z | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 4-XFDFN Exposed Pad |
Sensing Range ±80mT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 11,92900 Kč | 119,29 Kč |
| 25 | 10,73640 Kč | 268,41 Kč |
| 100 | 9,41210 Kč | 941,21 Kč |
| 250 | 8,78016 Kč | 2 195,04 Kč |
| 500 | 8,39976 Kč | 4 199,88 Kč |
| 1 000 | 8,08651 Kč | 8 086,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,69957 Kč | 23 098,71 Kč |
| 6 000 | 7,51017 Kč | 45 061,02 Kč |
| 9 000 | 7,41536 Kč | 66 738,24 Kč |
| 15 000 | 7,31030 Kč | 109 654,50 Kč |
| 21 000 | 7,24893 Kč | 152 227,53 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |


