
TMAG5253UA5IQDMRR | |
|---|---|
DigiKey Part Number | 296-TMAG5253UA5IQDMRRTR-ND - Tape & Reel (TR) 296-TMAG5253UA5IQDMRRCT-ND - Cut Tape (CT) 296-TMAG5253UA5IQDMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5253UA5IQDMRR |
Description | LOW-POWER LINEAR HALL-EFFECT SEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 4mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 15kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package 4-X2SON (1.1x1.4) |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range 52mT | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 5 | 12,88800 Kč | 64,44 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 11,39560 Kč | 284,89 Kč |
| 50 | 10,84480 Kč | 542,24 Kč |
| 100 | 10,34220 Kč | 1 034,22 Kč |
| 500 | 9,33576 Kč | 4 667,88 Kč |
| 1 000 | 8,96161 Kč | 8 961,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,43167 Kč | 25 295,01 Kč |
| 6 000 | 8,13316 Kč | 48 798,96 Kč |
| 9 000 | 7,97016 Kč | 71 731,44 Kč |
| 15 000 | 7,77622 Kč | 116 643,30 Kč |
| 21 000 | 7,65506 Kč | 160 756,26 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |


