
TMAG5253BA1IQDMRR | |
|---|---|
DigiKey Part Number | 296-TMAG5253BA1IQDMRRTR-ND - Tape & Reel (TR) 296-TMAG5253BA1IQDMRRCT-ND - Cut Tape (CT) 296-TMAG5253BA1IQDMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5253BA1IQDMRR |
Description | SEN HALL EFFT ANLG VOLT 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Z Axis 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5253BA1IQDMRR Models |
Category | Current - Supply (Max) 5mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 15kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Z | Supplier Device Package 4-X2SON (1.1x1.4) |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range ±20mT | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 5 | 13,97400 Kč | 69,87 Kč |
| 10 | 13,26400 Kč | 132,64 Kč |
| 25 | 12,38800 Kč | 309,70 Kč |
| 50 | 11,80000 Kč | 590,00 Kč |
| 100 | 11,25990 Kč | 1 125,99 Kč |
| 500 | 10,17332 Kč | 5 086,66 Kč |
| 1 000 | 9,76997 Kč | 9 769,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,19839 Kč | 27 595,17 Kč |
| 6 000 | 8,87641 Kč | 53 258,46 Kč |
| 9 000 | 8,70059 Kč | 78 305,31 Kč |
| 15 000 | 8,49137 Kč | 127 370,55 Kč |
| 21 000 | 8,36068 Kč | 175 574,28 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |



