
TM4C1294NCPDTT3R | |
|---|---|
DigiKey Part Number | 296-TM4C1294NCPDTT3RTR-ND - Tape & Reel (TR) 296-TM4C1294NCPDTT3RCT-ND - Cut Tape (CT) 296-TM4C1294NCPDTT3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM4C1294NCPDTT3R |
Description | IC MCU 32BIT 1MB FLASH 128TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1294NCPDTT3R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 20x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG | Supplier Device Package 128-TQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT | Package / Case 128-TQFP |
Number of I/O 90 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,35000 Kč | 411,35 Kč |
| 10 | 327,65300 Kč | 3 276,53 Kč |
| 25 | 306,75560 Kč | 7 668,89 Kč |
| 100 | 284,03360 Kč | 28 403,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 260,78424 Kč | 260 784,24 Kč |
| Unit Price without VAT: | 411,35000 Kč |
|---|---|
| Unit Price with VAT: | 497,73350 Kč |












