SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

TLVH431CDCKT

DigiKey Part Number
296-32433-2-ND - Tape & Reel (TR)
296-32433-1-ND - Cut Tape (CT)
296-32433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431CDCKT
Description
IC VREF SHUNT ADJ 1.5% SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLVH431CDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,50000 Kč12,50 Kč
108,83200 Kč88,32 Kč
257,91560 Kč197,89 Kč
1006,90510 Kč690,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,22732 Kč1 556,83 Kč
5005,94404 Kč2 972,02 Kč
7505,80213 Kč4 351,60 Kč
1 2505,64460 Kč7 055,75 Kč
1 7505,55257 Kč9 717,00 Kč
2 5005,46412 Kč13 660,30 Kč
6 2505,27356 Kč32 959,75 Kč
12 5005,15869 Kč64 483,62 Kč
25 0005,06417 Kč126 604,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,50000 Kč
Unit Price with VAT:15,12500 Kč

Other Suppliers on DigiKey

18 095In Stock
Ships from Rochester Electronics, LLC