
DP83822HRHBT | |
|---|---|
DigiKey Part Number | 296-44793-2-ND - Tape & Reel (TR) 296-44793-1-ND - Cut Tape (CT) 296-44793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83822HRHBT |
Description | IC INTERFACE SPECIALIZED 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83822HRHBT Models |
Category | Voltage - Supply 1.71V ~ 3.45V |
Manufacturer Texas Instruments | Package / Case 32-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 32-VQFN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Ethernet | Base Product Number |
Interface MII, RMII |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 104,57000 Kč | 1 045,70 Kč |
| 25 | 96,66640 Kč | 2 416,66 Kč |
| 100 | 87,99000 Kč | 8 799,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,85172 Kč | 20 962,93 Kč |
| 500 | 81,35718 Kč | 40 678,59 Kč |
| 750 | 80,10793 Kč | 60 080,95 Kč |
| 1 250 | 78,72386 Kč | 98 404,82 Kč |
| 1 750 | 77,91494 Kč | 136 351,14 Kč |
| 2 500 | 77,13716 Kč | 192 842,90 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |



