
SN74LVC2G00DCUT | |
|---|---|
DigiKey Part Number | 296-32318-2-ND - Tape & Reel (TR) 296-32318-1-ND - Cut Tape (CT) 296-32318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G00DCUT |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G00DCUT Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 100 | 13,56260 Kč | 1 356,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,70548 Kč | 3 176,37 Kč |
| 500 | 12,18892 Kč | 6 094,46 Kč |
| 750 | 11,92995 Kč | 8 947,46 Kč |
| 1 250 | 11,64330 Kč | 14 554,12 Kč |
| 1 750 | 11,47559 Kč | 20 082,28 Kč |
| 2 500 | 11,31440 Kč | 28 286,00 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

