SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TLVH431BCDBZR

DigiKey Part Number
296-17685-2-ND - Tape & Reel (TR)
296-17685-1-ND - Cut Tape (CT)
296-17685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431BCDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BCDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
109,13600 Kč91,36 Kč
258,19280 Kč204,82 Kč
1007,15280 Kč715,28 Kč
2506,65348 Kč1 663,37 Kč
5006,35332 Kč3 176,66 Kč
1 0006,10597 Kč6 105,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,80054 Kč17 401,62 Kč
6 0005,65105 Kč33 906,30 Kč
9 0005,57624 Kč50 186,16 Kč
15 0005,49328 Kč82 399,20 Kč
21 0005,44480 Kč114 340,80 Kč
30 0005,39817 Kč161 945,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč

Other Suppliers on DigiKey

69 965In Stock
Ships from Rochester Electronics, LLC