
TLV9302IPWR | |
|---|---|
DigiKey Part Number | 296-53514-2-ND - Tape & Reel (TR) 296-53514-1-ND - Cut Tape (CT) 296-53514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9302IPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9302IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,25100 Kč | 102,51 Kč |
| 25 | 9,21160 Kč | 230,29 Kč |
| 100 | 8,05160 Kč | 805,16 Kč |
| 250 | 7,50136 Kč | 1 875,34 Kč |
| 500 | 7,16920 Kč | 3 584,60 Kč |
| 1 000 | 6,89577 Kč | 6 895,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,67064 Kč | 13 341,28 Kč |
| 4 000 | 6,48530 Kč | 25 941,20 Kč |
| 6 000 | 6,39246 Kč | 38 354,76 Kč |
| 10 000 | 6,28968 Kč | 62 896,80 Kč |
| 14 000 | 6,22961 Kč | 87 214,54 Kč |
| 20 000 | 6,17180 Kč | 123 436,00 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |


