
AVRM1608C390KT271N | |
|---|---|
DigiKey Part Number | 445-174355-2-ND - Tape & Reel (TR) 445-174355-1-ND - Cut Tape (CT) 445-174355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRM1608C390KT271N |
Description | VARISTOR 39V 78A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 V 78 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVRM1608C390KT271N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 78 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,92360 Kč | 48,09 Kč |
| 100 | 1,62520 Kč | 162,52 Kč |
| 250 | 1,48496 Kč | 371,24 Kč |
| 500 | 1,39972 Kč | 699,86 Kč |
| 1 000 | 1,33001 Kč | 1 330,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,17878 Kč | 4 715,12 Kč |
| 8 000 | 1,14124 Kč | 9 129,92 Kč |
| 12 000 | 1,12245 Kč | 13 469,40 Kč |
| 20 000 | 1,10163 Kč | 22 032,60 Kč |
| 28 000 | 1,08945 Kč | 30 504,60 Kč |
| 40 000 | 1,07774 Kč | 43 109,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |












