Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9152QDGKRQ1

DigiKey Part Number
296-TLV9152QDGKRQ1TR-ND - Tape & Reel (TR)
296-TLV9152QDGKRQ1CT-ND - Cut Tape (CT)
296-TLV9152QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9152QDGKRQ1
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV9152QDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
125 µV
Current - Supply
560µA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1024,73600 Kč247,36 Kč
2522,45960 Kč561,49 Kč
10019,95440 Kč1 995,44 Kč
25018,76044 Kč4 690,11 Kč
50018,04148 Kč9 020,74 Kč
1 00017,89471 Kč17 894,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,82418 Kč42 060,45 Kč
5 00016,44744 Kč82 237,20 Kč
7 50016,25881 Kč121 941,07 Kč
12 50016,04980 Kč200 622,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč