
TLV9151QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9151QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV9151QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV9151QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9151QDBVRQ1 |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 25 | 14,46360 Kč | 361,59 Kč |
| 100 | 12,75840 Kč | 1 275,84 Kč |
| 250 | 11,94368 Kč | 2 985,92 Kč |
| 500 | 11,45272 Kč | 5 726,36 Kč |
| 1 000 | 11,04873 Kč | 11 048,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,54982 Kč | 31 649,46 Kč |
| 6 000 | 10,30568 Kč | 61 834,08 Kč |
| 9 000 | 10,18335 Kč | 91 650,15 Kč |
| 15 000 | 10,04791 Kč | 150 718,65 Kč |
| 21 000 | 9,96874 Kč | 209 343,54 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |







