
TLV9151SQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9151SQDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV9151SQDBVRQ1CT-ND - Cut Tape (CT) 296-TLV9151SQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9151SQDBVRQ1 |
Description | Automotive, single-channel, 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 25 | 16,69760 Kč | 417,44 Kč |
| 100 | 14,76580 Kč | 1 476,58 Kč |
| 250 | 13,84524 Kč | 3 461,31 Kč |
| 500 | 13,29006 Kč | 6 645,03 Kč |
| 1 000 | 12,83314 Kč | 12 833,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,26836 Kč | 36 805,08 Kč |
| 6 000 | 11,99206 Kč | 71 952,36 Kč |
| 9 000 | 11,85365 Kč | 106 682,85 Kč |
| 15 000 | 11,70039 Kč | 175 505,85 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


