
TLV9142IDR | |
|---|---|
DigiKey Part Number | 296-TLV9142IDRTR-ND - Tape & Reel (TR) 296-TLV9142IDRCT-ND - Cut Tape (CT) 296-TLV9142IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9142IDR |
Description | DUAL, 18V, 125KHZ, MICROPOWER (7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9142IDR Models |
Category | Current - Input Bias 0.5 pA |
Mfr | Voltage - Input Offset 265 µV |
Series | Current - Supply 7µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 125 kHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 16,35100 Kč | 163,51 Kč |
| 25 | 14,75720 Kč | 368,93 Kč |
| 100 | 13,01590 Kč | 1 301,59 Kč |
| 250 | 12,18544 Kč | 3 046,36 Kč |
| 500 | 11,68492 Kč | 5 842,46 Kč |
| 1 000 | 11,39148 Kč | 11 391,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,76325 Kč | 32 289,75 Kč |
| 6 000 | 10,51395 Kč | 63 083,70 Kč |
| 9 000 | 10,38919 Kč | 93 502,71 Kč |
| 15 000 | 10,25092 Kč | 153 763,80 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |









