
TLV9142IPWR | |
|---|---|
DigiKey Part Number | 296-TLV9142IPWRTR-ND - Tape & Reel (TR) 296-TLV9142IPWRCT-ND - Cut Tape (CT) 296-TLV9142IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9142IPWR |
Description | DUAL, 18V, 125KHZ, MICROPOWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 265 µV |
Mfr | Current - Supply 7mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 125 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 25 | 14,85800 Kč | 371,45 Kč |
| 100 | 13,10490 Kč | 1 310,49 Kč |
| 250 | 12,26872 Kč | 3 067,18 Kč |
| 500 | 11,76476 Kč | 5 882,38 Kč |
| 1 000 | 11,46932 Kč | 11 469,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,83679 Kč | 32 510,37 Kč |
| 6 000 | 10,58579 Kč | 63 514,74 Kč |
| 9 000 | 10,46018 Kč | 94 141,62 Kč |
| 15 000 | 10,32096 Kč | 154 814,40 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


