


TLV9064IDR | |
|---|---|
DigiKey Part Number | 296-47549-2-ND - Tape & Reel (TR) 296-47549-1-ND - Cut Tape (CT) 296-47549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9064IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9064IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 25 | 21,29200 Kč | 532,30 Kč |
| 100 | 18,90030 Kč | 1 890,03 Kč |
| 250 | 17,76096 Kč | 4 440,24 Kč |
| 500 | 17,07390 Kč | 8 536,95 Kč |
| 1 000 | 16,89877 Kč | 16 898,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,91128 Kč | 39 778,20 Kč |
| 5 000 | 15,55129 Kč | 77 756,45 Kč |
| 7 500 | 15,37104 Kč | 115 282,80 Kč |
| 12 500 | 15,17146 Kč | 189 643,25 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |






