
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Features | Non-Inductive | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Flanges | |
Size / Dimension | 1.378" L x 0.669" W (35.00mm x 17.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Lead Style | Quick Connects | |
Package / Case | Module | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,78000 Kč | 630,78 Kč |
| 10 | 549,51800 Kč | 5 495,18 Kč |
| 25 | 530,84640 Kč | 13 271,16 Kč |
| 50 | 520,01540 Kč | 26 000,77 Kč |
| 100 | 511,38110 Kč | 51 138,11 Kč |
| 250 | 502,60056 Kč | 125 650,14 Kč |
| Unit Price without VAT: | 630,78000 Kč |
|---|---|
| Unit Price with VAT: | 763,24380 Kč |



