


TLV9062IDSGT | |
|---|---|
DigiKey Part Number | 296-47600-2-ND - Tape & Reel (TR) 296-47600-1-ND - Cut Tape (CT) 296-47600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9062IDSGT |
Description | IC CMOS 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9062IDSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 25 | 20,91400 Kč | 522,85 Kč |
| 100 | 18,56010 Kč | 1 856,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,43840 Kč | 4 359,60 Kč |
| 500 | 16,76144 Kč | 8 380,72 Kč |
| 750 | 16,42268 Kč | 12 317,01 Kč |
| 1 250 | 16,04718 Kč | 20 058,98 Kč |
| 1 750 | 15,82757 Kč | 27 698,25 Kč |
| 2 500 | 15,61646 Kč | 39 041,15 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |




