


TLV9062IDR | |
|---|---|
DigiKey Part Number | 296-47857-2-ND - Tape & Reel (TR) 296-47857-1-ND - Cut Tape (CT) 296-47857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9062IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9062IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,01760 Kč | 375,44 Kč |
| 100 | 13,24340 Kč | 1 324,34 Kč |
| 250 | 12,39972 Kč | 3 099,93 Kč |
| 500 | 11,89116 Kč | 5 945,58 Kč |
| 1 000 | 11,59783 Kč | 11 597,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,03025 Kč | 27 575,62 Kč |
| 5 000 | 10,76370 Kč | 53 818,50 Kč |
| 7 500 | 10,63020 Kč | 79 726,50 Kč |
| 12 500 | 10,48239 Kč | 131 029,88 Kč |
| 17 500 | 10,39598 Kč | 181 929,65 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










