
TLV9061SIDBVR | |
|---|---|
DigiKey Part Number | 296-53200-2-ND - Tape & Reel (TR) 296-53200-1-ND - Cut Tape (CT) 296-53200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9061SIDBVR |
Description | IC CMOS 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9061SIDBVR Models |
Category | Current - Supply 538µA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 6.5V/µs | Supplier Device Package SOT-23-6 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 10,67800 Kč | 106,78 Kč |
| 25 | 9,59360 Kč | 239,84 Kč |
| 100 | 8,39430 Kč | 839,43 Kč |
| 250 | 7,82080 Kč | 1 955,20 Kč |
| 500 | 7,47586 Kč | 3 737,93 Kč |
| 1 000 | 7,19160 Kč | 7 191,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,84053 Kč | 20 521,59 Kč |
| 6 000 | 6,66872 Kč | 40 012,32 Kč |
| 9 000 | 6,58271 Kč | 59 244,39 Kč |
| 15 000 | 6,48735 Kč | 97 310,25 Kč |
| 21 000 | 6,43167 Kč | 135 065,07 Kč |
| 30 000 | 6,37808 Kč | 191 342,40 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |







