
TLV9051SIDBVR | |
|---|---|
DigiKey Part Number | 296-TLV9051SIDBVRTR-ND - Tape & Reel (TR) 296-TLV9051SIDBVRCT-ND - Cut Tape (CT) 296-TLV9051SIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9051SIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9051SIDBVR Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 330µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 8,06110 Kč | 806,11 Kč |
| 250 | 7,50720 Kč | 1 876,80 Kč |
| 500 | 7,17292 Kč | 3 586,46 Kč |
| 1 000 | 6,89805 Kč | 6 898,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,55852 Kč | 19 675,56 Kč |
| 6 000 | 6,39239 Kč | 38 354,34 Kč |
| 9 000 | 6,30920 Kč | 56 782,80 Kč |
| 15 000 | 6,21696 Kč | 93 254,40 Kč |
| 21 000 | 6,16307 Kč | 129 424,47 Kč |
| 30 000 | 6,11128 Kč | 183 338,40 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |





