
TLV9022DGKR | |
|---|---|
DigiKey Part Number | 296-TLV9022DGKRTR-ND - Tape & Reel (TR) 296-TLV9022DGKRCT-ND - Cut Tape (CT) 296-TLV9022DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9022DGKR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9022DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA (Typ) | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB | |
Propagation Delay (Max) | 100ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 Kč | 32,84 Kč |
| 10 | 24,08100 Kč | 240,81 Kč |
| 25 | 21,85840 Kč | 546,46 Kč |
| 100 | 19,42070 Kč | 1 942,07 Kč |
| 250 | 18,25960 Kč | 4 564,90 Kč |
| 500 | 17,55948 Kč | 8 779,74 Kč |
| 1 000 | 16,98314 Kč | 16 983,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,37454 Kč | 40 936,35 Kč |
| 5 000 | 16,00794 Kč | 80 039,70 Kč |
| 7 500 | 15,82432 Kč | 118 682,40 Kč |
| 12 500 | 15,62090 Kč | 195 261,25 Kč |
| Unit Price without VAT: | 32,84000 Kč |
|---|---|
| Unit Price with VAT: | 39,73640 Kč |






