Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9021QDBVRQ1

DigiKey Part Number
296-TLV9021QDBVRQ1TR-ND - Tape & Reel (TR)
296-TLV9021QDBVRQ1CT-ND - Cut Tape (CT)
296-TLV9021QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9021QDBVRQ1
Description
AUTOMOTIVE SINGLE LOW-VOLTAGE CO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
5pA (Typ)
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
30µA
CMRR, PSRR (Typ)
70dB CMRR, 95dB PSRR
Propagation Delay (Max)
100ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1021,22900 Kč212,29 Kč
2519,24240 Kč481,06 Kč
10017,06090 Kč1 706,09 Kč
25016,01980 Kč4 004,95 Kč
50015,39280 Kč7 696,40 Kč
1 00014,87624 Kč14 876,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,23832 Kč42 714,96 Kč
6 00013,92612 Kč83 556,72 Kč
9 00013,76986 Kč123 928,74 Kč
15 00013,59662 Kč203 949,30 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč