
TLV8811DBVT | |
---|---|
DigiKey Part Number | 296-45227-2-ND - Tape & Reel (TR) 296-45227-1-ND - Cut Tape (CT) 296-45227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV8811DBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV8811DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0015V/µs | |
Gain Bandwidth Product | 6 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 450nA | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,16000 Kč | 24,16 Kč |
10 | 17,45600 Kč | 174,56 Kč |
25 | 15,78920 Kč | 394,73 Kč |
100 | 13,95190 Kč | 1 395,19 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 13,07540 Kč | 3 268,85 Kč |
500 | 12,54716 Kč | 6 273,58 Kč |
750 | 12,28220 Kč | 9 211,65 Kč |
1 250 | 11,98875 Kč | 14 985,94 Kč |
1 750 | 11,81727 Kč | 20 680,22 Kč |
2 500 | 11,65230 Kč | 29 130,75 Kč |
6 250 | 11,29716 Kč | 70 607,25 Kč |
12 500 | 11,08313 Kč | 138 539,12 Kč |
Unit Price without VAT: | 24,16000 Kč |
---|---|
Unit Price with VAT: | 29,23360 Kč |