
TLV840MADL08DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840MADL08DBVRTR-ND - Tape & Reel (TR) 296-TLV840MADL08DBVRCT-ND - Cut Tape (CT) 296-TLV840MADL08DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840MADL08DBVR |
Description | LOW-VOLTAGE SUPERVISOR WITH ADJU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840MADL08DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 0.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 7,73700 Kč | 77,37 Kč |
| 25 | 6,91560 Kč | 172,89 Kč |
| 100 | 6,01470 Kč | 601,47 Kč |
| 250 | 5,58344 Kč | 1 395,86 Kč |
| 500 | 5,32358 Kč | 2 661,79 Kč |
| 1 000 | 5,10939 Kč | 5 109,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,84508 Kč | 14 535,24 Kč |
| 6 000 | 4,71571 Kč | 28 294,26 Kč |
| 9 000 | 4,65089 Kč | 41 858,01 Kč |
| 15 000 | 4,57913 Kč | 68 686,95 Kč |
| 21 000 | 4,53718 Kč | 95 280,78 Kč |
| 30 000 | 4,49684 Kč | 134 905,20 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |








