


TLV76750DRVT | |
|---|---|
DigiKey Part Number | 296-TLV76750DRVTTR-ND - Tape & Reel (TR) 296-TLV76750DRVTCT-ND - Cut Tape (CT) 296-TLV76750DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76750DRVT |
Description | IC REG LINEAR 5V 1A 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV76750DRVT Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.9V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 25 | 15,58880 Kč | 389,72 Kč |
| 100 | 13,76210 Kč | 1 376,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,89108 Kč | 3 222,77 Kč |
| 500 | 12,36530 Kč | 6 182,65 Kč |
| 750 | 12,10185 Kč | 9 076,39 Kč |
| 1 250 | 11,81011 Kč | 14 762,64 Kč |
| 1 750 | 11,63961 Kč | 20 369,32 Kč |
| 2 500 | 11,47566 Kč | 28 689,15 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |











