


TLV75530PDRVR | |
|---|---|
DigiKey Part Number | 296-51805-2-ND - Tape & Reel (TR) 296-51805-1-ND - Cut Tape (CT) 296-51805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75530PDRVR |
Description | IC REG LINEAR 3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75530PDRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,63100 Kč | 46,31 Kč |
| 25 | 4,11720 Kč | 102,93 Kč |
| 100 | 3,54060 Kč | 354,06 Kč |
| 250 | 3,26864 Kč | 817,16 Kč |
| 500 | 3,10362 Kč | 1 551,81 Kč |
| 1 000 | 2,96784 Kč | 2 967,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,80021 Kč | 8 400,63 Kč |
| 6 000 | 2,71819 Kč | 16 309,14 Kč |
| 9 000 | 2,67712 Kč | 24 094,08 Kč |
| 15 000 | 2,63160 Kč | 39 474,00 Kč |
| 21 000 | 2,60500 Kč | 54 705,00 Kč |
| 30 000 | 2,57940 Kč | 77 382,00 Kč |
| 75 000 | 2,52433 Kč | 189 324,75 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |




