



TL1260GQRBLK | |
|---|---|
DigiKey Part Number | EG6023-ND |
Manufacturer | |
Manufacturer Product Number | TL1260GQRBLK |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1260GQRBLK Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.00mm x 6.80mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.3 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Black Cap |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Round Button | Actuator Material Polybutylene Terephthalate (PBT) |
Mounting Type | Switch Travel 0.20mm |
Actuator Length, Right Angle 6.85mm | Mechanical Life 50,000 Cycles |
Actuator Orientation Side Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 67,15500 Kč | 671,55 Kč |
| 25 | 62,22440 Kč | 1 555,61 Kč |
| 200 | 52,43490 Kč | 10 486,98 Kč |
| 400 | 49,69083 Kč | 19 876,33 Kč |
| 600 | 48,21305 Kč | 28 927,83 Kč |
| 1 000 | 46,48316 Kč | 46 483,16 Kč |
| 2 600 | 43,63043 Kč | 113 439,12 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |


