



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 7.50mm x 7.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 25 | 6,28120 Kč | 157,03 Kč |
| 100 | 5,62250 Kč | 562,25 Kč |
| 250 | 5,20944 Kč | 1 302,36 Kč |
| 500 | 4,91644 Kč | 2 458,22 Kč |
| 1 000 | 4,64279 Kč | 4 642,79 Kč |
| 3 000 | 4,25463 Kč | 12 763,89 Kč |
| 5 000 | 4,09372 Kč | 20 468,60 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |











