L203011MS02Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L203011MS02Q
L203011MS02QE
L203011MS02QE

L203011MS02QE

DigiKey Part Number
CKN10907-ND
Manufacturer
Manufacturer Product Number
L203011MS02QE
Description
SWITCH SLIDE DP3T 4A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L203011MS02QE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
4.06mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,35000 Kč171,35 Kč
10142,40300 Kč1 424,03 Kč
25131,89080 Kč3 297,27 Kč
100117,79580 Kč11 779,58 Kč
250109,80016 Kč27 450,04 Kč
500104,46652 Kč52 233,26 Kč
1 00099,72859 Kč99 728,59 Kč
Manufacturers Standard Package
Unit Price without VAT:171,35000 Kč
Unit Price with VAT:207,33350 Kč