SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV73330PDBVR

DigiKey Part Number
296-42370-2-ND - Tape & Reel (TR)
296-42370-1-ND - Cut Tape (CT)
296-42370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV73330PDBVR
Description
IC REG LINEAR 3V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV73330PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
68dB ~ 28dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,42100 Kč24,21 Kč
252,12200 Kč53,05 Kč
1001,80400 Kč180,40 Kč
2501,65116 Kč412,79 Kč
5001,55896 Kč779,48 Kč
1 0001,48318 Kč1 483,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,38937 Kč4 168,11 Kč
6 0001,34341 Kč8 060,46 Kč
9 0001,32042 Kč11 883,78 Kč
15 0001,29494 Kč19 424,10 Kč
21 0001,28004 Kč26 880,84 Kč
30 0001,26572 Kč37 971,60 Kč
75 0001,23487 Kč92 615,25 Kč
150 0001,21630 Kč182 445,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč