Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV73315PQDRVRQ1

DigiKey Part Number
296-44835-2-ND - Tape & Reel (TR)
296-44835-1-ND - Cut Tape (CT)
296-44835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV73315PQDRVRQ1
Description
IC REG LINEAR 1.5V 300MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV73315PQDRVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 300mA
Current - Output
Current - Quiescent (Iq)
62 µA
PSRR
68dB ~ 28dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,09200 Kč90,92 Kč
258,13880 Kč203,47 Kč
1007,09730 Kč709,73 Kč
2506,60092 Kč1 650,23 Kč
5006,30150 Kč3 150,75 Kč
1 0006,05456 Kč6 054,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,74988 Kč17 249,64 Kč
6 0005,60080 Kč33 604,80 Kč
9 0005,52611 Kč49 734,99 Kč
15 0005,44335 Kč81 650,25 Kč
21 0005,39500 Kč113 295,00 Kč
30 0005,34853 Kč160 455,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč

Other Suppliers on DigiKey

2 755In Stock
Ships from Rochester Electronics, LLC