
STDCSW5-25M | |
|---|---|
DigiKey Part Number | 644-STDCSW5-25MTR-ND - Tape & Reel (TR) 644-STDCSW5-25MCT-ND - Cut Tape (CT) 644-STDCSW5-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSW5-25M |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
EDA/CAD Models | STDCSW5-25M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 25 | 12,66600 Kč | 316,65 Kč |
| 50 | 12,14100 Kč | 607,05 Kč |
| 100 | 11,63920 Kč | 1 163,92 Kč |
| 250 | 11,00800 Kč | 2 752,00 Kč |
| 500 | 10,55234 Kč | 5 276,17 Kč |
| 1 000 | 10,11558 Kč | 10 115,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,46086 Kč | 28 382,58 Kč |
| 6 000 | 9,06998 Kč | 54 419,88 Kč |
| 9 000 | 8,84900 Kč | 79 641,00 Kč |
| 15 000 | 8,57838 Kč | 128 675,70 Kč |
| 21 000 | 8,40477 Kč | 176 500,17 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |






