
ECS-250-8-36B-RHN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-36B-RHN-TR-ND - Tape & Reel (TR) 50-ECS-250-8-36B-RHN-CT-ND - Cut Tape (CT) 50-ECS-250-8-36B-RHN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-36B-RHN-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-36B-RHN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±25ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STDCQR1-25M | NDK (NIHON DEMPA KOGYO CO., LTD) | 25 569 | 644-STDCQR1-25MCT-ND | 20,02000 Kč | Similar |
| STDCSW5-25M | NDK (NIHON DEMPA KOGYO CO., LTD) | 5 073 | 644-STDCSW5-25MCT-ND | 15,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,48800 Kč | 84,88 Kč |
| 25 | 8,02520 Kč | 200,63 Kč |
| 50 | 7,69160 Kč | 384,58 Kč |
| 100 | 7,37450 Kč | 737,45 Kč |
| 250 | 6,97324 Kč | 1 743,31 Kč |
| 500 | 6,68502 Kč | 3 342,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,40827 Kč | 6 408,27 Kč |
| 2 000 | 6,14320 Kč | 12 286,40 Kč |
| 3 000 | 5,99325 Kč | 17 979,75 Kč |
| 5 000 | 5,80963 Kč | 29 048,15 Kč |
| 7 000 | 5,69176 Kč | 39 842,32 Kč |
| 10 000 | 5,56948 Kč | 55 694,80 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |


