


TLV70733DQNT | |
|---|---|
DigiKey Part Number | 296-49996-2-ND - Tape & Reel (TR) 296-49996-1-ND - Cut Tape (CT) 296-49996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70733DQNT |
Description | IC REG LINEAR 3.3V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70733DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 25 | 11,25480 Kč | 281,37 Kč |
| 100 | 9,88170 Kč | 988,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,22652 Kč | 2 306,63 Kč |
| 500 | 8,83134 Kč | 4 415,67 Kč |
| 750 | 8,63353 Kč | 6 475,15 Kč |
| 1 250 | 8,41415 Kč | 10 517,69 Kč |
| 1 750 | 8,28581 Kč | 14 500,17 Kč |
| 2 500 | 8,16260 Kč | 20 406,50 Kč |
| 6 250 | 7,89703 Kč | 49 356,44 Kč |
| 12 500 | 7,73704 Kč | 96 713,00 Kč |
| 25 000 | 7,60531 Kč | 190 132,75 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |










