
TPS61390RTER | |
|---|---|
DigiKey Part Number | 296-TPS61390RTERTR-ND - Tape & Reel (TR) 296-TPS61390RTERCT-ND - Cut Tape (CT) 296-TPS61390RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61390RTER |
Description | IC REG BOOST ADJ 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 20V 1 Output 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61390RTER Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 85V |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 10 | 67,71800 Kč | 677,18 Kč |
| 25 | 62,28280 Kč | 1 557,07 Kč |
| 100 | 56,30990 Kč | 5 630,99 Kč |
| 250 | 53,46184 Kč | 13 365,46 Kč |
| 500 | 53,28788 Kč | 26 643,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,58671 Kč | 145 760,13 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |


