
| TLV7044PWR | |
|---|---|
| DigiKey Part Number | 296-TLV7044PWRTR-ND - Tape & Reel (TR) 296-TLV7044PWRCT-ND - Cut Tape (CT) 296-TLV7044PWRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TLV7044PWR | 
| Description | IC COMPARATOR 4 GEN PUR 14TSSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Standard (General Purpose) | |
| Number of Elements | 4 | |
| Output Type | Open-Drain, Rail-to-Rail | |
| Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
| Voltage - Input Offset (Max) | 8mV @ 5V | |
| Current - Input Bias (Max) | 2pA @ 5V | |
| Current - Output (Typ) | 33mA @ 5V | |
| Current - Quiescent (Max) | 750nA | |
| CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
| Propagation Delay (Max) | 3µs (Typ) | |
| Hysteresis | 25mV | |
| Operating Temperature | -40°C ~ 125°C | |
| Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-TSSOP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 36,04000 Kč | 36,04 Kč | 
| 10 | 26,47500 Kč | 264,75 Kč | 
| 25 | 24,07960 Kč | 601,99 Kč | 
| 100 | 21,43410 Kč | 2 143,41 Kč | 
| 250 | 20,17344 Kč | 5 043,36 Kč | 
| 500 | 19,41398 Kč | 9 706,99 Kč | 
| 1 000 | 18,78887 Kč | 18 788,87 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 18,27427 Kč | 36 548,54 Kč | 
| 4 000 | 17,85079 Kč | 71 403,16 Kč | 
| 6 000 | 17,63871 Kč | 105 832,26 Kč | 
| 10 000 | 17,40372 Kč | 174 037,20 Kč | 
| Unit Price without VAT: | 36,04000 Kč | 
|---|---|
| Unit Price with VAT: | 43,60840 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic