
MECT-110-01-M-D-RA1-TR | |
|---|---|
DigiKey Part Number | SAM13206TR-ND - Tape & Reel (TR) SAM13206CT-ND - Cut Tape (CT) SAM13206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MECT-110-01-M-D-RA1-TR |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MECT-110-01-M-D-RA1-TR Models |
Category | Number of Positions 20 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 10 | 46,00700 Kč | 460,07 Kč |
| 25 | 43,12080 Kč | 1 078,02 Kč |
| 50 | 41,05620 Kč | 2 052,81 Kč |
| 100 | 39,09570 Kč | 3 909,57 Kč |
| 250 | 36,64644 Kč | 9 161,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,71420 Kč | 22 357,10 Kč |
| 1 000 | 36,24686 Kč | 36 246,86 Kč |
| 2 500 | 33,41068 Kč | 83 526,70 Kč |
| 5 000 | 27,75867 Kč | 138 793,35 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |








